HARTING Han-Eco B Hood, Side Entry
- RS Stock No.:
- 560-702
- Distrelec Article No.:
- 303-83-785
- Mfr. Part No.:
- 19430240547
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£24.23
(exc. VAT)
£29.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.23 |
| 10 + | £22.29 |
*price indicative
- RS Stock No.:
- 560-702
- Distrelec Article No.:
- 303-83-785
- Mfr. Part No.:
- 19430240547
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco B | |
| Type | Hood | |
| Size | 24B | |
| Body Orientation | Side Entry | |
| IP Rating | IP66 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Type Hood | ||
Size 24B | ||
Body Orientation Side Entry | ||
IP Rating IP66 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, 24B size, Side Entry Orientation - 19430240547
This hood is a top-tier solution designed for industrial connectors, specifically tailored for the Han-Eco B series. With a size classification of 24B and a side-entry body orientation, this hood is engineered for optimal functionality and versatility. It features an IP66 rating, ensuring superior protection against dust and water ingress, making it suitable for demanding environments.
Features & Benefits
• Single lever operation allows for easy access and secure closure
• IP66 rating offers exceptional waterproof and dustproof protection
• Side entry design simplifies cable installation and management
• Durable material ensures long-lasting performance in harsh conditions
• Compatible with various industrial connector applications for flexibility
• Supports efficient space utilisation in electrical enclosures
• IP66 rating offers exceptional waterproof and dustproof protection
• Side entry design simplifies cable installation and management
• Durable material ensures long-lasting performance in harsh conditions
• Compatible with various industrial connector applications for flexibility
• Supports efficient space utilisation in electrical enclosures
Applications
• Used with industrial connectors in automation systems
• Ideal for outdoor installations requiring waterproof protection
• Suitable for in electrical and mechanical industries
• Effective in environments exposed to dust and moisture
• Ideal for outdoor installations requiring waterproof protection
• Suitable for in electrical and mechanical industries
• Effective in environments exposed to dust and moisture
What makes the side-entry design advantageous for installations?
The side-entry design allows for easier cable management and simplifies installation in tight spaces, reducing the risk of cable strain during assembly.
How does the IP66 rating specifically benefit equipment protection?
An IP66 rating ensures the equipment remains fully sealed against dust ingress and can withstand powerful water jets, providing protection in wet and dusty environments.
Can this hood accommodate various connector types?
Yes, it is designed to be compatible with numerous connector types within the Han-Eco series, allowing for diverse applications across multiple sectors.
Related links
- HARTING Han-Eco B Hood, Side Entry
- HARTING Han-Eco B Hood, Top Entry
- HARTING Han-Eco B Hood
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
