HARTING Han-Eco B Hood, Side Entry

Bulk discount available

Subtotal (1 unit)*

£19.31

(exc. VAT)

£23.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.31
10 +£17.77

*price indicative

RS Stock No.:
560-699
Distrelec Article No.:
303-83-774
Mfr. Part No.:
19430160547
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Hood

Series

Han-Eco B

Size

16B

Body Orientation

Side Entry

IP Rating

IP66

Number of Levers

1

COO (Country of Origin):
DE

Harting Han-Eco B Series Hood, 16B size, Side Entry Orientation - 19430160547


This hood is a vital component designed for industrial connectors, specifically tailored to fit the 16B size category. With a robust side entry configuration, this hood ensures secure cable entry that enhances the overall functionality and adaptability of your connection needs. Designed to meet stringent specifications, it boasts an IP66 rating, making it impervious to dust and capable of withstanding powerful water jets, thus ensuring reliable performance in challenging environments.

Features & Benefits


• IP66 rating ensures protection against dust and water ingress
• Side entry design facilitates easier, more flexible cable management
• Incorporates a single lever for straightforward locking mechanisms
• Compatible with various industrial connector types for versatile applications
• Supports durable connection solutions in demanding conditions
• Ideal for high-performance cable hoods in electrical assemblies

Applications


• Utilised with connectors in automation systems
• Suitable for machine control cabinetry installations
• Effective in outdoor electrical housing
• Ideal for use in harsh industrial environments

How does the IP rating impact usability in different environments?


The IP66 rating ensures that this hood can withstand exposure to dust and water, making it suitable for both indoor and outdoor applications, especially in environments where moisture or particles could compromise connections.

What advantages does the side entry design provide?


The side entry configuration allows for more flexible cable routing, enabling easier installation in tight spaces while maintaining a robust and secure connection essential for performance.

How does this product compare in longevity against other hoods?


Its durable construction combined with a watertight design ensures extended service life, reducing the need for frequent replacements and minimising downtime in critical operations.

What type of connectors is compatible with this hood?


This hood is designed to accommodate various industrial connectors, making it a versatile choice for integration into existing systems and enhancing flexibility in design.

What practical benefits does the single lever mechanism offer?


The single lever simplifies the locking process, ensuring quick, secure connections that facilitate easier access when modifications or disconnections are necessary, saving time in maintenance tasks.

Related links