Phoenix Contact Sleeve Housing Sleeve Housing
- RS Stock No.:
- 558-342
- Mfr. Part No.:
- 1884898
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£85.60
(exc. VAT)
£102.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £85.60 | £17.12 |
*price indicative
- RS Stock No.:
- 558-342
- Mfr. Part No.:
- 1884898
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Sleeve Housing | |
| Type | Sleeve Housing | |
| Mounting Type | Cable | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Sleeve Housing | ||
Type Sleeve Housing | ||
Mounting Type Cable | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC1 sleeve housing is designed for secure cable management and modular integration. It features one slanted cable outlet and two module slots, utilizing a 1x Pg16 screw connection. With a tightening torque specified between 1.2 and 1.8 Nm, it ensures a robust and reliable installation, although it is not shielded.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact Sleeve Housing
- Phoenix Contact Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact HC-STA-B16 Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, PG21 Thread
