Phoenix Contact Sleeve Housing Sleeve Housing
- RS Stock No.:
- 554-889
- Mfr. Part No.:
- 1884911
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£114.25
(exc. VAT)
£137.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.25 | £22.85 |
*price indicative
- RS Stock No.:
- 554-889
- Mfr. Part No.:
- 1884911
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | Sleeve Housing | |
| Mounting Type | Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series Sleeve Housing | ||
Mounting Type Cable | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC3 sleeve housing is designed for efficient cable management and modular installations. It features one slanted cable outlet and four module slots, uses a 1x Pg21 screw connection, and requires a tightening torque of 1.2 to 1.8 Nm for secure mounting, ensuring a robust and reliable setup for industrial applications.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact Sleeve Housing
- Phoenix Contact Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact HC-STA-B16 Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, PG21 Thread
