RS PRO Heavy Duty Power Connector Hood, 1 Contacts, PG29 Thread, Side Entry 45041 Range
- RS Stock No.:
- 446-985
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.06 |
| 10 - 24 | £5.57 |
| 25 + | £5.03 |
*price indicative
- RS Stock No.:
- 446-985
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 24B Plastic Hood | |
| Number of Contacts | 1 | |
| Thread Size | PG29 | |
| Size | 24B | |
| Manufacturer Size Code | 24B | |
| Pole Format | 1P | |
| Body Orientation | Side Entry | |
| Range | 45041 | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Number of Levers | 2 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 24B Plastic Hood | ||
Number of Contacts 1 | ||
Thread Size PG29 | ||
Size 24B | ||
Manufacturer Size Code 24B | ||
Pole Format 1P | ||
Body Orientation Side Entry | ||
Range 45041 | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Hood, 24B Hood Plastic Double Lever, IP65
This RS PRO Heavy Duty Power Connector Hood is designed to provide robust protection and secure connections for industrial applications. With its IP65 rating, it offers excellent resistance against dust and water ingress, making it ideal for harsh environments. The side entry design and double lever mechanism ensure easy installation and reliable performance.
Features and Benefits
24B Hood: Compatible with a wide range of heavy-duty power connectors, ensuring versatility in industrial applications
IP65 Rating: Provides superior protection against dust and water, enhancing durability in challenging conditions
Side Entry Cable Angle: Facilitates convenient cable management and installation in confined spaces
Double Lever Mechanism: Ensures a secure and stable connection, reducing the risk of accidental disconnection
PG29 Thread Size: Accommodates larger cables, supporting high power transmission requirements
Compact Dimensions (120 x 43 x 70 mm): Allows for integration into various setups without occupying excessive space
IP65 Rating: Provides superior protection against dust and water, enhancing durability in challenging conditions
Side Entry Cable Angle: Facilitates convenient cable management and installation in confined spaces
Double Lever Mechanism: Ensures a secure and stable connection, reducing the risk of accidental disconnection
PG29 Thread Size: Accommodates larger cables, supporting high power transmission requirements
Compact Dimensions (120 x 43 x 70 mm): Allows for integration into various setups without occupying excessive space
Applications
Industrial machinery
Automation systems
Power distribution units
Control panels
Automation systems
Power distribution units
Control panels
Additional Information
For Use With: Heavy Duty Power Connector
Number of Contacts: 1
Pole Format: 1P
Number of Contacts: 1
Pole Format: 1P
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Hood PG16 Thread, Side Entry 41041 Range
- RS PRO Heavy Duty Power Connector Hood PG21 Thread, Side Entry 43041 Range
- EPIC H-B Heavy Duty Power Connector Hood PG29 Thread, Side Entry EPIC Range
- EPIC H-B Heavy Duty Power Connector Hood PG29 Thread, Side Entry
- EPIC H-B Heavy Duty Power Connector Hood PG29 Thread, Top Entry
- EPIC H-BE Heavy Duty Power Connector Hood PG29 Thread, Top Entry
- EPIC H-BE Heavy Duty Power Connector Hood PG29 Thread, Top Entry
- EPIC H-BE Heavy Duty Power Connector Hood PG29 Thread, Side Entry
