RS PRO 41041 Range Heavy Duty Power Connector Hood 2, 10B

Bulk discount available

Subtotal (1 unit)*

£4.37

(exc. VAT)

£5.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.37
10 - 24£4.02
25 +£3.63

*price indicative

RS Stock No.:
446-980
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heavy Duty Power Connector Hood

Series

41041

Locking Type

Double Lever

Sub Type

10B Plastic Hood

Mount Type

Plastic Hood

Manufacturer Size Code

10B

Body Material

Polyamide

IP Rating

IP65

Cable Entry Angle

Side

Standards/Approvals

DIN EN 60:529

Number of Levers

2

Thread Size

PG16

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Hood, IP65, Side Entry, PG16


This RS PRO Heavy Duty Power Connector Hood is designed for robust and reliable connections in demanding environments. With an IP65 rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The side entry design facilitates easy cable management, while the PG16 thread size ensures compatibility with a range of cables.

Features and Benefits


IP65 Rating: Provides superior protection against dust and water, ensuring durability in harsh conditions

Side Entry Cable Angle: Allows for efficient cable routing and space-saving installation

Double Lever Design: Enhances the security of connections, reducing the risk of accidental disconnection

Compatible with Heavy Duty Power Connectors: Ensures versatility and ease of integration into existing systems

PG16 Thread Size: Offers compatibility with a wide range of cable sizes, enhancing flexibility

Applications


Industrial machinery

Automation systems

Power distribution units

Outdoor electrical installations

Additional Information


Manufacturer Size Code: 10B

Size: 73 x 43 x 63 mm

Pole Format: 1P

Body Orientation: Side

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links