- RS Stock No.:
- 841-2026
- Mfr. Part No.:
- 09200030327
- Brand:
- HARTING
30 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.13
(exc. VAT)
£6.16
(inc. VAT)
Units | Per unit |
1 - 4 | £5.13 |
5 + | £4.97 |
- RS Stock No.:
- 841-2026
- Mfr. Part No.:
- 09200030327
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Base Panel |
Size | 3A |
Manufacturer Size Code | 3A |
Number of Levers | 2 |
- RS Stock No.:
- 841-2026
- Mfr. Part No.:
- 09200030327
- Brand:
- HARTING