Phoenix Contact Screw Connection Set, Q-SET Series 1 Way, For Use With Distributor Box
- RS Stock No.:
- 558-845
- Mfr. Part No.:
- 1670743
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 558-845
- Mfr. Part No.:
- 1670743
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Accessory Type | Screw Connection Set | |
| Cable Entry Angle | Front | |
| Number of Contacts | 1 | |
| Series | Q-SET | |
| For Use With | Distributor Box | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Accessory Type Screw Connection Set | ||
Cable Entry Angle Front | ||
Number of Contacts 1 | ||
Series Q-SET | ||
For Use With Distributor Box | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sophisticated screw connection set designed for installation with utmost reliability and efficiency. This comprehensive set includes all essential components a pressure nut, cap, line seal, and splice ring – ensuring you have everything necessary for a seamless connection. Crafted from quality materials, the product not only meets high performance standards but also addresses the needs of modern electrical installations. Notably, it carries several approvals and certifications, making it suitable for use in a variety of applications. With its user-centred design, the Q SET-11/4 ensures installation processes are expedient, reducing downtime and enhancing productivity. Ideal for professionals in search of durable and effective components, this product stands out for its commitment to quality and compliance with industry regulations.
Includes essential components: pressure nut, cap, line seal, and splice ring
Designed to facilitate quick and efficient installations
Manufactured to high engineering standards for lasting performance
Approved for use in various applications, ensuring compliance with regulations
Lightweight components enhance ease of handling during installation
Made to order, ensuring commitment to specific customer requirements
Designed to facilitate quick and efficient installations
Manufactured to high engineering standards for lasting performance
Approved for use in various applications, ensuring compliance with regulations
Lightweight components enhance ease of handling during installation
Made to order, ensuring commitment to specific customer requirements
Related links
- Phoenix Contact Screw Connection Set For Use With Distributor Box
- Phoenix Contact Housing Screw Connection
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Screw Connection
- ABB Connection Set, 1SCA Series
- Phoenix Contact Housing Screw Connection Thread Size M15, For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
