Phoenix Contact Connector Set, PLUGKIT Series , For Use With BASE-MSTB/D37M/16CH/EX
- RS Stock No.:
- 517-708
- Mfr. Part No.:
- 1300536
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-708
- Mfr. Part No.:
- 1300536
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector Set | |
| Series | PLUGKIT | |
| For Use With | BASE-MSTB/D37M/16CH/EX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector Set | ||
Series PLUGKIT | ||
For Use With BASE-MSTB/D37M/16CH/EX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Set is a versatile solution designed to meet the demands of modern connectivity. It caters to a diverse array of automation needs, making it an essential component for ensuring reliable data communication. With high quality manufacturing standards, it guarantees optimal performance and durability in demanding environments. The connector set meets various industry regulations, providing peace of mind with its compliance to EU RoHS requirements. Perfect for professionals in automation, its design offers ease of use while maintaining flexibility for future applications.
Provides a robust connection suitable for various applications
Constructed to withstand harsh industrial conditions for prolonged durability
Complies with international standards which ensuring environmental responsibility
Facilitates easy installation and maintenance saving valuable time on site
Constructed to withstand harsh industrial conditions for prolonged durability
Complies with international standards which ensuring environmental responsibility
Facilitates easy installation and maintenance saving valuable time on site
Related links
- Phoenix Contact Connector Set For Use With BASE-MSTB/D37M/16CH/EX
- Phoenix Contact Connector Set For Use With Connector
- HARTING Connector Set 10A Han Ex, 90 V
- HARTING Connector Set 10A Han Ex, 90 V
- HARTING Connector Set 10A Han Ex, 90 V
- HARTING Connector Set 10A Han Ex, 90 V
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
