TE Connectivity Connector Caps & Covers, AMPMODU Series 120 Way, For Use With Connector

Subtotal (1 pack of 55 units)*

£140.28

(exc. VAT)

£168.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£140.28£2.551

*price indicative

RS Stock No.:
477-533
Mfr. Part No.:
1375801-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Caps & Covers

Gender

Female

Cable Entry Angle

Top

Number of Contacts

120

Series

AMPMODU

For Use With

Connector

COO (Country of Origin):
US
The TE Connectivity PCB Mount Shroud is an innovative connector accessory designed for superior reliability in various electronic applications. Crafted from high-quality PBT material, this component combines durability with exceptional thermal resilience, capable of operating in temperatures ranging from -55 °C to 105 °C. It accommodates 120 positions, allowing for efficient connections across multiple circuits. The shroud features a sleek black finish, blending seamlessly with a variety of PCB designs. Its precision-engineered dimensions ensure an optimal fit, while the absence of mating alignment ensures straightforward installation. With the growing demand for high-performance connectors, this product meets rigorous compliance standards, making it an indispensable choice for both manufacturers and engineers alike.

Constructed from robust PBT material for enhanced durability
Designed to accommodate a high density of connections, fostering efficient electrical pathways
Offers a wide operating temperature range for versatile application across environments
Features a sleek black colour to integrate seamlessly with various designs
Engineered for easy installation without complex mating alignment
Complies with stringent industry standards for quality assurance
Attributes excellent flammability ratings for added safety

Related links