TE Connectivity Connector, HDC HDD Series , For Use With Industrial connector hoods and housings
- RS Stock No.:
- 475-932
- Mfr. Part No.:
- T2030722101-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£183.55
(exc. VAT)
£220.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.55 | £12.237 |
*price indicative
- RS Stock No.:
- 475-932
- Mfr. Part No.:
- T2030722101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| Series | HDC HDD | |
| For Use With | Industrial connector hoods and housings | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
Series HDC HDD | ||
For Use With Industrial connector hoods and housings | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular Contact Insert combines robust design with reliable performance, making it an essential component for power and signal circuits. This contact insert is expertly crafted to accommodate various wire sizes, enhancing versatility in diverse applications. With a crimp terminal termination method, it ensures secure connections, reducing the risk of disconnection or failure. The insert supports a high pole configuration of 72 positions, allowing for efficient circuit layouts. Ideal for heavy-duty environments, this product is compliant with stringent environmental directives, making it a responsible choice for environmentally-conscious projects. Additionally, the sleek design and high-quality materials contribute to its longevity and stability in demanding conditions.
Designed for seamless integration in heavy-duty electrical systems
Supports power and signal applications, making it versatile for various uses
Made from high-quality materials for exceptional durability
Offers a secure crimp terminal connection, minimising installation errors
Compatible with TE's range of heavy-duty connectors for expanded application possibilities
Complies with EU RoHS directives, ensuring environmentally-friendly performance
Supports power and signal applications, making it versatile for various uses
Made from high-quality materials for exceptional durability
Offers a secure crimp terminal connection, minimising installation errors
Compatible with TE's range of heavy-duty connectors for expanded application possibilities
Complies with EU RoHS directives, ensuring environmentally-friendly performance
Related links
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Heavy Duty Power Connector Insert Male 42 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 42 Contacts
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
