TE Connectivity Connector, T2580032154-000 Series 4 Way, For Use With Industrial connector hoods and housings

Subtotal (1 pack of 20 units)*

£224.92

(exc. VAT)

£269.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£224.92£11.246

*price indicative

RS Stock No.:
467-242
Mfr. Part No.:
T2580032154-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector

Current Rating

10A

Number of Contacts

4

Series

T2580032154-000

For Use With

Industrial connector hoods and housings

COO (Country of Origin):
CN
The TE Connectivity PIN is designed specifically for applications requiring reliable socket connectors, enhancing connectivity with a focus on performance and safety. Built to accommodate a variety of wire sizes from 26 to 14 AWG, this product is engineered for crimp termination, ensuring a robust connection even under challenging conditions. With a maximum current rating of 10 A, it delivers stable signal functionality, making it ideal for signal circuits in heavy-duty environments. This socket connector not only simplifies connections but also guarantees compliance with stringent regulatory standards, providing peace of mind for users concerned about material safety and environmental impact.

Designed for 4-position configurations to optimise connectivity
Constructed to withstand demanding operational applications
Ensures compatibility with specific TE series for seamless integration
Backed by compliance with EU RoHS and ELV directives
Facilitates easy installation thanks to its user-friendly crimp terminal design
Offers a reliable solution in various heavy-duty connector applications

Related links