Molex Connector, 93600 Series , For Use With Industrial connector hoods and housings
- RS Stock No.:
- 470-007
- Mfr. Part No.:
- 936000022
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£153.73
(exc. VAT)
£184.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.73 | £19.216 |
*price indicative
- RS Stock No.:
- 470-007
- Mfr. Part No.:
- 936000022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Series | 93600 | |
| For Use With | Industrial connector hoods and housings | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Series 93600 | ||
For Use With Industrial connector hoods and housings | ||
- COO (Country of Origin):
- IT
The TE Connectivity GWconnect Metal Cable Gland is engineered for exceptional reliability in demanding environments. Designed to accommodate cable diameters from 19.00 to 36.00mm, it offers a secure and watertight seal, maintaining performance under pressure with an impressive IP68 rating. Crafted from robust brass and finished with a nickel plating, this cable gland not only meets stringent industry standards but also ensures longevity through exposure to harsh conditions. Its thoughtful design features a panel cutout diameter of 47.50mm, making installation straightforward for a variety of applications. Whether for industrial connector hoods or housing, this product promises durability and peace of mind for those seeking compliance with the latest environmental regulations.
Engineered for high performance under varying environmental conditions
IP68 rating ensures protection against dust and water ingress
Constructed from high-quality materials for enhanced durability
Designed for easy installation in multiple cable configurations
Compliant with EU RoHS and REACH regulations for environmental safety
Low-halogen materials contribute to reduced environmental impact
Supports operational temperatures ranging from -40° to +125°C
IP68 rating ensures protection against dust and water ingress
Constructed from high-quality materials for enhanced durability
Designed for easy installation in multiple cable configurations
Compliant with EU RoHS and REACH regulations for environmental safety
Low-halogen materials contribute to reduced environmental impact
Supports operational temperatures ranging from -40° to +125°C
Related links
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
- TE Connectivity Connector For Use With Industrial connector hoods and housings
