Heatsink, 0.3K/W, 250 x 300 x 40mm

Stock information currently inaccessible
RS Stock No.:
403-112
Mfr. Part No.:
96CN-02500-A-200
Brand:
HS Marston Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

HS Marston Aerospace

Length

250mm

Width

300mm

Height

40mm

Dimensions

250 x 300 x 40mm

Thermal Resistance

0.3K/W

Colour

Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy