Heatsink, Universal Rectangular Alu, 0.5K/W, 200 x 200 x 25mm

Stock information currently inaccessible
RS Stock No.:
507-5071
Mfr. Part No.:
OK278/B/200
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Universal Rectangular Alu

Length

200mm

Width

200mm

Height

25mm

Dimensions

200 x 200 x 25mm

Thermal Resistance

0.5K/W

Colour

Black

Material

Aluminium

Related links