Intelligent LED Solutions Heatsink, 17 LED Flood, 250 x 25 x 200mm, Screw

Stock information currently inaccessible
RS Stock No.:
780-5899
Mfr. Part No.:
ILA-HSINK-250X200X25MM-BLK-K
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

For Use With

17 LED Flood

Length

250mm

Width

25mm

Height

200mm

Dimensions

250 x 25 x 200mm

Mounting

Screw

Colour

Black

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy