nVent RAYCHEM Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, RNF-3000 Series
- RS Stock No.:
- 288-3639
- Distrelec Article No.:
- 302-46-176
- Mfr. Part No.:
- RNF-3000-R-9/3-0-SP XXX
- Brand:
- nVent RAYCHEM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
£16.62
(exc. VAT)
£19.94
(inc. VAT)
- RS Stock No.:
- 288-3639
- Distrelec Article No.:
- 302-46-176
- Mfr. Part No.:
- RNF-3000-R-9/3-0-SP XXX
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 9mm | |
| Colour | Black | |
| Shrunk Diameter | 3mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 5m | |
| Halogen Free | No | |
| Series | RNF-3000 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 9mm | ||
Colour Black | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 5m | ||
Halogen Free No | ||
Series RNF-3000 | ||
- COO (Country of Origin):
- CZ
The Heat shrinkable tubing made with a 3:1 shrink ratio to cover a wide range of substrates easily with a small range of sizes to keep inventory costs low. This RNF-3000 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications.
Excellent physical and electrical performance
Good chemical and solvent resistance
Flexible in nature
Good chemical and solvent resistance
Flexible in nature
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
