TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 1.2m Length 0.125 Ratio, RNF-3000 Series

Subtotal (1 reel of 150 metres)*

£838.72

(exc. VAT)

£1,006.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£838.72£5.591

*price indicative

RS Stock No.:
487-263
Mfr. Part No.:
RNF-3000-9/3-0-SP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.125

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 135 °C

Flame Retardant

Yes

Standards Met

ELV Compliant, RoHS Compliant

Series

RNF-3000

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing is flexible and is used for insulation and strain relief of wire terminations and electrical connections. Also suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components. It is used for jacketing wire bundles and harnesses where superior abrasion resistance is a plus. It has a 3:1 shrink ratio that easily accommodates awkward, or irregular shapes.

Flame Retardant
Excellent physical and chemical
CSA approved
RoHS compliant

Related links