low smoke zero hal ident h/s sleeve
- RS Stock No.:
- 555-296
- Mfr. Part No.:
- DMS NH 2,4 50MM P1 YW
- Brand:
- DSG-Canusa
Subtotal (1 reel of 2500 units)*
£572.21
(exc. VAT)
£686.65
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £572.21 | £0.229 |
*price indicative
- RS Stock No.:
- 555-296
- Mfr. Part No.:
- DMS NH 2,4 50MM P1 YW
- Brand:
- DSG-Canusa
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- low smoke zero hal ident h/s sleeve
- RS PRO 4 mm² 3 Core Power Cable 100m
- RS PRO FR-N1X1G1 1.5 mm² 4 Core Power Cable 100m
- Prysmian 10 mm² 4 Core Power Cable 50m
- RS PRO 6 mm² 3 Core Power Cable 100m
- TE Connectivity C-Lite 1.5 mm² 3 Core Power Cable 50m
- Lapp ÖLFLEX Multicore Cable 0.75 mm² 50m 18 AWG
- Prysmian 6 mm² 3 Core Power Cable 50m