kynar/pvdf flexible heat shrink 2:1
- RS Stock No.:
- 555-161
- Mfr. Part No.:
- DERAY-KYF 190 3/64" CR LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Bulk discount available
Subtotal (1 bag of 2 units)*
£8.72
(exc. VAT)
£10.46
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £8.72 | £4.36 |
| 10 + | £8.02 | £4.01 |
*price indicative
- RS Stock No.:
- 555-161
- Mfr. Part No.:
- DERAY-KYF 190 3/64" CR LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- kynar/pvdf flexible heat shrink 2:1
- thin wall heat shrink tube 3:1
- thin wall heat shrink 3:1 with adhesive
- thin wall heat shrink 4:1 with adhesive
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit