thin wall heat shrink 3:1 with adhesive
- RS Stock No.:
- 555-249
- Mfr. Part No.:
- DERAY-IAKT 3:1 19/6 CR LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Bulk discount available
Subtotal (1 unit)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.27 |
| 10 - 24 | £6.68 |
| 25 + | £6.04 |
*price indicative
- RS Stock No.:
- 555-249
- Mfr. Part No.:
- DERAY-IAKT 3:1 19/6 CR LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- thin wall heat shrink 3:1 with adhesive
- thin wall heat shrink 4:1 with adhesive
- thin wall heat shrink tube 3:1
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer