kynar/pvdf flexible heat shrink 2:1
- RS Stock No.:
- 555-163
- Mfr. Part No.:
- DERAY-KYF 190 3/8" CR LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Bulk discount available
Subtotal (1 unit)*
£15.78
(exc. VAT)
£18.94
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.78 |
| 10 + | £14.52 |
*price indicative
- RS Stock No.:
- 555-163
- Mfr. Part No.:
- DERAY-KYF 190 3/8" CR LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- kynar/pvdf flexible heat shrink 2:1
- thin wall heat shrink 4:1 with adhesive
- thin wall heat shrink 3:1 with adhesive
- thin wall heat shrink tube 3:1
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer