thin wall heat shrink 3:1 with adhesive
- RS Stock No.:
- 554-985
- Mfr. Part No.:
- DERAY-IAKT 3:1 3/1 BK LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Subtotal (1 pack of 25 units)*
£98.76
(exc. VAT)
£118.51
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £98.76 | £3.95 |
*price indicative
- RS Stock No.:
- 554-985
- Mfr. Part No.:
- DERAY-IAKT 3:1 3/1 BK LENGTH A 1,22 M
- Brand:
- DSG-Canusa
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- thin wall heat shrink 3:1 with adhesive
- thin wall heat shrink 4:1 with adhesive
- thin wall heat shrink tube 3:1
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle