Phoenix Contact Halogen Free Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 80m Length, 864 Series
- RS Stock No.:
- 517-843
- Mfr. Part No.:
- 0864107
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 517-843
- Mfr. Part No.:
- 0864107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 25.4mm | |
| Colour | Red | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 80m | |
| Halogen Free | Yes | |
| Series | 864 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 25.4mm | ||
Colour Red | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 80m | ||
Halogen Free Yes | ||
Series 864 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact High-quality shrink sleeve designed for cable and wire marking in industrial applications. It features thermal transfer compatibility, ensuring secure and durable identification. Its colour enhances visibility, making it easy to distinguish cables in complex wiring setups.
Polyolefin material
Halogen free
RoHS compliant
Halogen free
RoHS compliant
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 864 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 864 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 9.5 → 19.1mm Sleeve Dia. x 80m Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 19.1 → 38.1mm Sleeve Dia. x 80m Length
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
