TE Connectivity Heat Shrink Tubing, Yellow 12.7mm Sleeve Dia. x 25mm Length 3:1 Ratio, D-SCE-1K-12-50-S1-4 Series

Subtotal (1 pack of 90 units)*

£141.23

(exc. VAT)

£169.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.23£1.569

*price indicative

RS Stock No.:
508-794
Mfr. Part No.:
646331-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

12.7mm

Colour

Yellow

Shrunk Diameter

4.2mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

25mm

Series

D-SCE-1K-12-50-S1-4

COO (Country of Origin):
CZ
The TE Connectivity Diesel resistant heat shrink identification system is expertly designed for exceptional performance in rugged environments. The D-SCE solution facilitates efficient wire and cable identification, enhancing safety and installation accuracy. Manufactured using advanced e-beam technology, it guarantees a secure fit without compromising print integrity during the shrinking process. The system is engineered for use in harsh conditions, making it ideal for applications involving exposure to industrial and military fluids, while adhering to vital regulatory standards. Furthermore, it is compatible with a range of thermal transfer printers and ribbons, ensuring versatility in various operational settings.

Self-extinguishing and non-flame propagating for enhanced safety
Full compliance with RoHS II directive and REACH regulations
Rugged design tailored for challenging environments
Available in multiple sleeve diameters for diverse applications
3:1 shrink ratio accommodates a range of cable sizes
High-performance print quality that withstands solvents and abrasives
Pre-scored options enable easy separation for multiple sleeve usage
Pack sizes vary to suit your project requirements
Available in standard and non-standard colour options

Related links