HellermannTyton Heat Shrink Tubing, Green/Yellow 12.7mm Sleeve Dia. x 50m Length 2:1 Ratio, TF21 Series

Subtotal (1 reel of 50 metres)*

£233.91

(exc. VAT)

£280.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£233.91£4.678

*price indicative

RS Stock No.:
433-634
Mfr. Part No.:
309-41277
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

12.7mm

Colour

Green/Yellow

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

50m

Halogen Free

No

Series

TF21

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Heat shrinkable tubing meets and exceeds a range of industrial standards, ensuring reliable performance in demanding applications. Available in a wide variety of colors and sizes to suit various needs. Flame retardant and UL224 VW1 listed for added safety and protection.

Thin wall, flexible polyolefin tubing
Fast shrinking and low shrink temperature

Related links