HellermannTyton Heat Shrink Tubing, Green, Yellow 25.4 mm Sleeve Dia. x 50m Length 2:1 Ratio, TF21 Series
- RS Stock No.:
- 433-606
- Mfr. Part No.:
- 309-12547
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
£604.06
(exc. VAT)
£724.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £604.06 | £12.081 |
*price indicative
- RS Stock No.:
- 433-606
- Mfr. Part No.:
- 309-12547
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 25.4mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Green, Yellow | |
| Shrunk Diameter | 12.7mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 50m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | IEC 62275, UL94 | |
| Halogen Free | No | |
| Series | TF21 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 25.4mm | ||
Product Type Heat Shrink Tubing | ||
Colour Green, Yellow | ||
Shrunk Diameter 12.7mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 50m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals IEC 62275, UL94 | ||
Halogen Free No | ||
Series TF21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Heat shrinkable tubing meets and exceeds a range of industrial standards, ensuring reliable performance in demanding applications. Available in a wide variety of colors and sizes to suit various needs. Flame retardant and UL224 VW1 listed for added safety and protection.
Thin wall, flexible polyolefin tubing
Fast shrinking and low shrink temperature
Related links
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing Yellow 9.5 mm Sleeve Dia. x 50m Length 2:1 Ratio, TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing Green 12.7 mm Sleeve Dia. x 50m Length 2:1 Ratio, TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series


