HellermannTyton Heat Shrink Tubing, Blue 25.4 mm Sleeve Dia. x 50m Length 2:1 Ratio, TF21 Series
- RS Stock No.:
- 433-604
- Mfr. Part No.:
- 309-12546
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
£434.69
(exc. VAT)
£521.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £434.69 | £8.694 |
*price indicative
- RS Stock No.:
- 433-604
- Mfr. Part No.:
- 309-12546
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 25.4mm | |
| Colour | Blue | |
| Shrunk Diameter | 12.7mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 50m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | UL94 IEC 62275 | |
| Series | TF21 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 25.4mm | ||
Colour Blue | ||
Shrunk Diameter 12.7mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 50m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals UL94 IEC 62275 | ||
Series TF21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Heat shrinkable tubing meets and exceeds a range of industrial standards, ensuring reliable performance in demanding applications. Available in a wide variety of colors and sizes to suit various needs. Flame retardant and UL224 VW1 listed for added safety and protection.
Thin wall, flexible polyolefin tubing
Fast shrinking and low shrink temperature
Related links
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing Yellow 25.4 mm Sleeve Dia. x 50m Length 2:1 Ratio, TF21 Series
- HellermannTyton Heat Shrink Tubing TF21 Series


