Heat Shrink Tubing, Black 6.4mm Sleeve Dia. 0.0840277777777778 Ratio, CGPT Series
- RS Stock No.:
- 506-027
- Mfr. Part No.:
- 5069844021
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 metres)*
£256.67
(exc. VAT)
£308.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £256.67 | £0.856 |
*price indicative
- RS Stock No.:
- 506-027
- Mfr. Part No.:
- 5069844021
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 6.4mm | |
| Colour | Black | |
| Shrunk Diameter | 3.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.0840277777777778 | |
| Series | CGPT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6.4mm | ||
Colour Black | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Series CGPT | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is meticulously engineered to provide exceptional protection and insulation in demanding environments. Constructed from irradiated modified polyolefin, it boasts a 2:1 shrink ratio and is designed to shrink to an inside diameter of 3.2 mm. Its robust black exterior signifies compliance with stringent flammability standards, ensuring reliability where it matters most. This tubing not only offers flexibility in installation but also withstands harsh mechanical damage, fluids, and temperature variations, making it a top choice for various applications across industries. With a temperature tolerance that ranges from -40 °C to 135 °C, it is well-suited for a multitude of operational conditions, guaranteeing the durability and performance required for effective strain relief and protection.
Flexible design caters to varied installation needs
Innovative material ensures mechanical resistance against abrasion
Outstanding thermal performance across a wide temperature range
Meets stringent flame-retardant specifications for safety
Compact design suitable for tight spaces without compromising performance
Designed for use in challenging environments to enhance longevity
Optimised for use with different fluid types for application versatility
Robust structure aids in reliable strain relief under mechanical stress
Innovative material ensures mechanical resistance against abrasion
Outstanding thermal performance across a wide temperature range
Meets stringent flame-retardant specifications for safety
Compact design suitable for tight spaces without compromising performance
Designed for use in challenging environments to enhance longevity
Optimised for use with different fluid types for application versatility
Robust structure aids in reliable strain relief under mechanical stress
Related links
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing CGPT Series
