TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 1.2m Length 0.167 Ratio, ATUM Series

Subtotal (1 pack of 25 units)*

£153.03

(exc. VAT)

£183.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.03£6.121

*price indicative

RS Stock No.:
487-266
Mfr. Part No.:
ATUM-9/3-0-STK
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 110 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV Compliant, RoHS Compliant

Series

ATUM

COO (Country of Origin):
CZ
The TE Connectivity Adhesive lined heat shrink tubing is a semi-flexible, heat-shrinkable tubing with a meltable adhesive inner lining designed to provide moisture proof sealing to a wide range of substrates such as electrical wire splices, cable jackets, wire breakouts and electrical components. The high shrink ratios covers a wide range of substrate diameters. Typical applications are environmental sealing of electrical components including wire splices and harness breakouts as well as sealing cable ends against moisture ingress.

Easier and lower cost installation
Reduced production time
Moisture proof sealing
RoHS compliant
ELV compliant

Related links