TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 8mm Sleeve Dia. x 1.2m Length 0.167 Ratio, ATUM Series

Subtotal (1 pack of 25 units)*

£178.19

(exc. VAT)

£213.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.19£7.128

*price indicative

RS Stock No.:
487-216
Mfr. Part No.:
ATUM-8/2-0-STK
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

8mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 110 °C

Flame Retardant

Yes

Halogen Free

No

Series

ATUM

Standards Met

ELV Compliant, RoHS Compliant

COO (Country of Origin):
CZ

Telemecanique XY2CE EX ATEX Emergency Stop Rope Pull Switches


Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the tripwire breaking.

Features and Benefits


Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m

The TE Connectivity Adhesive lined heat shrink tubing is a semi-flexible, heat-shrinkable tubing with a meltable adhesive inner lining designed to provide moisture proof sealing to a wide range of substrates such as electrical wire splices, cable jackets, wire breakouts and electrical components. The high shrink ratios covers a wide range of substrate diameters. Typical applications are environmental sealing of electrical components including wire splices and harness breakouts as well as sealing cable ends against moisture ingress.

Easier and lower cost installation
Reduced production time
Moisture proof sealing
RoHS compliant
ELV compliant

Related links