TE Connectivity Heat Shrink Tubing, Clear 4.74mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series

Subtotal (1 reel of 150 metres)*

£892.45

(exc. VAT)

£1,070.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£892.45£5.95

*price indicative

RS Stock No.:
487-256
Mfr. Part No.:
RT-375-3/16-X-SP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

4.74mm

Colour

Clear

Shrunk Diameter

2.36mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Cross Linked Fluoropolymer

Operating Temperature Range

-55 → 150 °C

Flame Retardant

Yes

Halogen Free

No

Series

RT-375

Standards Met

ELV Compliant, RoHS Compliant

COO (Country of Origin):
CZ
The TE Connectivity Flexible Heat Shrink has a thin-wall tubing that has excellent clarity. It is manufactured from a modified fluoropolymer whose properties include toughness, chemical resistance, and high-temperature performance. A very thin wall gives it excellent flexibility. Applications include protection of wire and cable markers subject to abuse, bundling and jacketing of wires and cables to protect them from mechanical and chemical abuse while permitting full inspectability of the item covered.

CSA and UL approved
2 is to 1 shrink ratio
High flame resistance
RoHS compliant

Related links