TE Connectivity Heat Shrink Tubing, Clear 3.17mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series
- RS Stock No.:
- 487-269
- Mfr. Part No.:
- RT-375-1/8-X-SP
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 metres)*
£568.12
(exc. VAT)
£681.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £568.12 | £3.787 |
*price indicative
- RS Stock No.:
- 487-269
- Mfr. Part No.:
- RT-375-1/8-X-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 3.17mm | |
| Colour | Clear | |
| Shrunk Diameter | 1.57mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Material | Cross Linked Fluoropolymer | |
| Operating Temperature Range | -55 → 150 °C | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards Met | ELV Compliant, RoHS Compliant | |
| Series | RT-375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3.17mm | ||
Colour Clear | ||
Shrunk Diameter 1.57mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Cross Linked Fluoropolymer | ||
Operating Temperature Range -55 → 150 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met ELV Compliant, RoHS Compliant | ||
Series RT-375 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Flexible Heat Shrink has a thin-wall tubing that has excellent clarity. It is manufactured from a modified fluoropolymer whose properties include toughness, chemical resistance, and high-temperature performance. A very thin wall gives it excellent flexibility. Applications include protection of wire and cable markers subject to abuse, bundling and jacketing of wires and cables to protect them from mechanical and chemical abuse while permitting full inspectability of the item covered.
CSA and UL approved
2 is to 1 shrink ratio
High flame resistance
RoHS compliant
2 is to 1 shrink ratio
High flame resistance
RoHS compliant
Related links
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
- TE Connectivity Heat Shrink Tubing RT-375 Series
