TE Connectivity Heat Shrink Tubing, Black 34mm Sleeve Dia. x 1200mm Length 4:1 Ratio, RHW-34/8-1200/ADH-0 Series

Subtotal (1 pack of 10 units)*

£148.93

(exc. VAT)

£178.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£148.93£14.893

*price indicative

RS Stock No.:
475-998
Mfr. Part No.:
CX6254-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

34mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

4:1

Sleeve Length

1200mm

Series

RHW-34/8-1200/ADH-0

COO (Country of Origin):
US
The TE Connectivity Heat shrink tubing is meticulously engineered to adapt and conform to various substrates, ensuring a secure fit across multiple applications. Designed to shrink in both diameter and overall length, this tubing provides exceptional coverage while maintaining optimum performance. Proper selection of this tubing is crucial to achieve a reliable installation, as it should shrink by at least 20% without reaching its fully recovered size. This product guide helps you navigate the selection process, ensuring you choose the ideal size for your needs. With its remarkable ability to protect and insulate, this tubing is perfect for enhancing the durability and efficiency of your projects.

Durable construction that withstands challenging environments
Excellent flexibility to accommodate various shapes and sizes
Optimises installation with an easy-to-use expanded diameter
Offers reliable recovery characteristics for consistent performance
Resists abrasion and provides electrical insulation where needed
Facilitates efficient heat application for uniform shrinkage

Related links