TE Connectivity Adhesive Lined Heat Shrink Tubing, Black x 1.22mm Length 2:1 Ratio, RAYCHEM Series

Subtotal (1 pack of 25 units)*

£164.35

(exc. VAT)

£197.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.35£6.574

*price indicative

RS Stock No.:
473-864
Mfr. Part No.:
NB13892001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

2:1

Sleeve Length

1.22mm

Series

RAYCHEM

COO (Country of Origin):
CZ
The TE Connectivity Heat shrinkable tubing offers an excellent balance of flexibility and robustness, ideal for a range of applications. Designed to form a moisture seal, it protects in-line splices and components, enhancing durability against environmental challenges. With a 2:1 shrink ratio, this tubing securely adheres to various surfaces, providing a reliable protective barrier for electrical insulation. Whether you're dealing with bimetallic joints or requiring a wrap for damaged wire insulation, this product stands out for its resilience and ease of application. Additionally, its RoHS compliance aligns with modern standards for environmental responsibility, making it a reliable choice for both professional and DIY projects.

Moisture seal provides protection against fluids and corrosion
Designed to bond with a wide variety of materials including plastics and metals
Thin adhesive lining enhances environmental sealing without compromising flexibility
Good mechanical strength ensures longevity even under bending conditions
Standard packaging in convenient lengths for ease of handling
Available in multiple colours to suit aesthetic and functional requirements
Standard sizes ensure a snug fit over components for maximum effectiveness

Related links