TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 15.24m Length, SPIRAP Series
- RS Stock No.:
- 467-320
- Mfr. Part No.:
- 500031-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£223.00
(exc. VAT)
£267.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.00 | £2.23 |
*price indicative
- RS Stock No.:
- 467-320
- Mfr. Part No.:
- 500031-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 12.7mm | |
| Colour | Black | |
| Sleeve Type | Heat Shrink Tubing | |
| Sleeve Length | 15.24m | |
| Series | SPIRAP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12.7mm | ||
Colour Black | ||
Sleeve Type Heat Shrink Tubing | ||
Sleeve Length 15.24m | ||
Series SPIRAP | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative cable tie tool offers versatility and durability, designed specifically for securing and managing cables in outdoor environments. Crafted from high-quality outdoor polyethylene, this product ensures longevity while resisting common elements that can cause wear and tear. The tool features a spiral mounting type that allows for effortless installation and a perfect fit around your cables. With a sleek black finish, it not only performs exceptionally but also maintains an aesthetic appeal. Suitable for a wide range of applications, it balances functionality with ease of use, making it an essential addition to your wiring accessories. Whether you're looking to tidy up your workspace or secure cables in a demanding outdoor setting, this product delivers reliable performance every time.
Constructed from resilient outdoor polyethylene for enhanced durability
Designed with a spiral mounting type for straightforward installation
Available in a sleek black colour that complements various settings
Facilitates secure bundling of cables for optimal organisation
Packaged conveniently in a box for easy transport and storage
Complies with EU RoHS, EU ELV, and China RoHS regulations for safe use
Low halogen content ensures minimal environmental impact
Compatible with the SPIRAP series for extended functionality
Designed with a spiral mounting type for straightforward installation
Available in a sleek black colour that complements various settings
Facilitates secure bundling of cables for optimal organisation
Packaged conveniently in a box for easy transport and storage
Complies with EU RoHS, EU ELV, and China RoHS regulations for safe use
Low halogen content ensures minimal environmental impact
Compatible with the SPIRAP series for extended functionality
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing LSTT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing LSTT Series
- TE Connectivity Heat Shrink Tubing SCL Series
- TE Connectivity Heat Shrink Tubing VERSAFIT Series
- TE Connectivity Heat Shrink Tubing RW-200 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
