HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 33mm Sleeve Dia. x 1m Length Up to 4:1 Ratio, MA40 Series

Subtotal (1 bag of 4 metres)*

£83.41

(exc. VAT)

£100.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +£83.41£20.853

*price indicative

RS Stock No.:
440-541
Mfr. Part No.:
323-00105
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

33mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

Up to 4:1

Sleeve Length

1m

Halogen Free

No

Series

MA40

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton Heat shrinkable tubing with medium wall adhesive lining is ideal for low voltage power cables. Designed for demanding environments such as shipbuilding and approved by Germanische Lloyd. Flame retardant for added safety and protection.

UV and weather resistant
Excellent mechanical performance

Related links