HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 33mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£18.72

(exc. VAT)

£22.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£18.72
15 - 49£17.74
50 +£16.81

*price indicative

RS Stock No.:
728-4700
Distrelec Article No.:
155-16-861
Mfr. Part No.:
321-30100 HA67-33.0/5.5-PO-X-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

33mm

Colour

Black

Shrunk Diameter

5.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Halogen Free

Yes

Series

HA67

HellermannTyton HA67 Series Heat Shrink Tubing, 6:1 Shrink Ratio, 1.2m Sleeve Length - 321-30100 HA67-33.0/5.5-PO-X-BK


This heat shrink tubing is a crucial component for various applications within the electrical and mechanical sectors. It provides effective insulation and protection for wiring and connectors, specifically in demanding environments. With its sturdy design and resistance to high temperatures, this product is built for durability and consistent performance.

Features & Benefits


• High shrink ratio of 6:1 allows for versatile application
• Adhesive lined for improved waterproof sealing
• Halogen-free material reduces environmental impact
• Black colour offers a professional appearance and UV protection
• Made from polyolefin, ensuring flexibility and resilience

Applications


• Insulating and protecting electrical connections
• Commonly used in the automotive and aerospace industries
• Bundling and securing cables and wires
• Protecting against abrasion and environmental exposure

What is the installation process for ensuring a proper fit?


Cut the tubing to the required length, position it over the connection, and apply heat uniformly to activate the adhesive lining, ensuring a secure seal.

Is it suitable for outdoor use?


Yes, the black colour and high-temperature resistance make it well-suited for outdoor applications, offering protection against UV exposure and varying weather conditions.

Can it be used in high-humidity environments?


Yes, the adhesive lined design provides effective sealing, making it appropriate for high-humidity settings where moisture protection is essential.

What is the maximum temperature this can withstand?


It operates within a temperature range of -55°C to +110°C, suitable for a variety of applications.

How does the halogen-free property benefit users?


Halogen-free tubing mitigates potential risks associated with corrosive gases during fire incidents, enhancing safety in enclosed environments.

Related links