HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 44.4mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series
- RS Stock No.:
- 728-4703
- Distrelec Article No.:
- 155-16-862
- Mfr. Part No.:
- 321-30200 HA67-44.4/7.4-PO-X-BK
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£22.39
(exc. VAT)
£26.87
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 74 left, ready to ship from another location
- Plus 36 left, shipping from 11 December 2025
- Plus 50 left, shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £22.39 |
| 15 - 49 | £21.23 |
| 50 + | £20.15 |
*price indicative
- RS Stock No.:
- 728-4703
- Distrelec Article No.:
- 155-16-862
- Mfr. Part No.:
- 321-30200 HA67-44.4/7.4-PO-X-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 44.4mm | |
| Colour | Black | |
| Shrunk Diameter | 7.4mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 6:1 | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Operating Temperature Range | -55 → +110 °C | |
| Series | HA67 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 44.4mm | ||
Colour Black | ||
Shrunk Diameter 7.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 6:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +110 °C | ||
Series HA67 | ||
- COO (Country of Origin):
- CN
HellermannTyton Heat Shrink Tubing
The HellermannTyton HA67 series black 1.2m heat shrink tube has a 6:1 shrink ratio. It is a thick wall, thermoplastic, heat shrink tube with an adhesive lining. It is designed to pass over large size connectors and shrink down onto much smaller cable jackets.
Features and Benefits
Sleeve diameter is 44.4mm
Shrunk diameter is 7.4mm
Conforms well to highly variable substrate dimension
Cross linked, polyolefin material
Environment sealing and excellent insulation
heavy-duty heat shrinkable tubing
High shrink ratio
Passes over large connectors and shrinks onto much smaller cable jackets
Provides environmental sealing, excellent insulation and resistance to impact as well as abrasion
Resistant to impact and abrasion
Simplifies cable repair
Dielectric strength is 20kV/mm
Halogen free
Operating temperature ranging between -55°C to 110°C
Shrunk diameter is 7.4mm
Conforms well to highly variable substrate dimension
Cross linked, polyolefin material
Environment sealing and excellent insulation
heavy-duty heat shrinkable tubing
High shrink ratio
Passes over large connectors and shrinks onto much smaller cable jackets
Provides environmental sealing, excellent insulation and resistance to impact as well as abrasion
Resistant to impact and abrasion
Simplifies cable repair
Dielectric strength is 20kV/mm
Halogen free
Operating temperature ranging between -55°C to 110°C
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA67 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA67 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA67 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA67 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA67
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA67
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA47 Series


