HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 22mm Sleeve Dia. x 1m Length Up to 4:1 Ratio, MA40 Series
- RS Stock No.:
- 440-539
- Mfr. Part No.:
- 323-00104
- Brand:
- HellermannTyton
Subtotal (1 bag of 5 metres)*
£86.43
(exc. VAT)
£103.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | £86.43 | £17.286 |
*price indicative
- RS Stock No.:
- 440-539
- Mfr. Part No.:
- 323-00104
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 22mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | Up to 4:1 | |
| Sleeve Length | 1m | |
| Halogen Free | No | |
| Series | MA40 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 22mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio Up to 4:1 | ||
Sleeve Length 1m | ||
Halogen Free No | ||
Series MA40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat shrinkable tubing with medium wall adhesive lining is ideal for low voltage power cables. Designed for demanding environments such as shipbuilding and approved by Germanische Lloyd. Flame retardant for added safety and protection.
UV and weather resistant
Excellent mechanical performance
Excellent mechanical performance
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing MA40 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing MA40 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing MA40 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing MA40 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing MA40 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing MA40 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TREDUX-MA47 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TREDUX-MA47 Series


