nVent RAYCHEM Heat Shrink Tube, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, LSTTR Series
- RS Stock No.:
- 433-226
- Mfr. Part No.:
- LSTTR 3.2
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£11.87
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.87 |
| 10 + | £10.72 |
*price indicative
- RS Stock No.:
- 433-226
- Mfr. Part No.:
- LSTTR 3.2
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 3.2mm | |
| Colour | Black | |
| Shrunk Diameter | 1.6mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Halogen Free | No | |
| Series | LSTTR | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 3.2mm | ||
Colour Black | ||
Shrunk Diameter 1.6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Halogen Free No | ||
Series LSTTR | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Flexible heat shrink tubing is designed to shrink efficiently, even at low temperatures, making it ideal for quick applications and safe usage near temperature-sensitive materials. It offers versatility in both function and application, ensuring dependable insulation and protection. Its adaptability makes it a go-to solution for a variety of electrical and decorative needs.
Polyolefin material
Thin walled
RoHS compliant
Thin walled
RoHS compliant
Related links
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- TE Connectivity Heat Shrink Tubing CGPT Series