nVent RAYCHEM Heat Shrink Tube, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio, LSTTR Series
- RS Stock No.:
- 349-860
- Mfr. Part No.:
- LSTTR 25.4
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.25 |
| 10 + | £12.18 |
*price indicative
- RS Stock No.:
- 349-860
- Mfr. Part No.:
- LSTTR 25.4
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 25.4mm | |
| Colour | Black | |
| Shrunk Diameter | 12.7mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 3m | |
| Halogen Free | No | |
| Series | LSTTR | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 25.4mm | ||
Colour Black | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 3m | ||
Halogen Free No | ||
Series LSTTR | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Shrink Tube without adhesive features a 2:1 shrink ratio with an inner diameter of 25.4mm in black color supplied in a box with a length of 3 m and a thin wall design.
Type Heat-shrink
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)
Related links
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- nVent RAYCHEM Heat Shrink Tube LSTTR Series
- TE Connectivity Heat Shrink Tubing CGPT Series