nVent RAYCHEM Heat Shrink Tube, Black 6.4mm Sleeve Dia. x 8m Length 2:1 Ratio, LSTTR Series

Bulk discount available

Subtotal (1 unit)*

£13.25

(exc. VAT)

£15.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.25
10 +£12.18

*price indicative

RS Stock No.:
350-023
Mfr. Part No.:
LSTTR 6.4
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

8m

Halogen Free

No

Series

LSTTR

COO (Country of Origin):
CZ
The nVent Raychem Flexible heat shrink tubing is designed to shrink efficiently, even at low temperatures, making it ideal for quick applications and safe usage near temperature-sensitive materials. It offers versatility in both function and application, ensuring dependable insulation and protection. Its adaptability makes it a go-to solution for a variety of electrical and decorative needs.

Polyolefin material
Thin walled
RoHS compliant

Related links