TE Connectivity End Cap

Subtotal (1 pack of 200 units)*

£4,452.13

(exc. VAT)

£5,342.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4,452.13£22.261

*price indicative

RS Stock No.:
677-097
Mfr. Part No.:
718446-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

End Cap

COO (Country of Origin):
MX

Type K 4 Pole 6kA - System Pro M Compact


The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

The TE Connectivity Heat Shrink Cable Boot is a molded protective sleeve designed to insulate and seal cable transitions in demanding environments. Its 45-degree angled shape supports compact routing while maintaining mechanical integrity. Constructed from durable elastomer, it resists fluids, abrasion, and temperature extremes.

Supports angled cable routing with 45-degree molded shape
Compatible with cable diameters from 8.41 to 35.99 millimeters
Provides recovered length of up to 59.99 millimeters for full coverage
Constructed from fluid-resistant elastomer for long-term durability
Complies with RoHS and REACH environmental standards

Related links