TE Connectivity End Cap

Subtotal (1 pack of 2100 units)*

£2,179.93

(exc. VAT)

£2,615.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,179.93£1.038

*price indicative

RS Stock No.:
677-094
Mfr. Part No.:
ENC-11/ADH-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

End Cap

COO (Country of Origin):
CZ

Type K Double Pole 6kA - System Pro M Compact


The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

The TE Connectivity heat shrink end cap boot, adhesive lined. It's designed to seal and protect cable ends, particularly in applications where waterproofing is needed.

Adhesive lined
End cap
Shrink ratio of 2:1


ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Related links