WAGO Cable Repair set Black, Polyolefin, 6mm
- RS Stock No.:
- 303-304
- Mfr. Part No.:
- 207-5485/316-000
- Brand:
- WAGO
Bulk discount available
Subtotal (1 unit)*
£25.70
(exc. VAT)
£30.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.70 |
| 10 + | £23.65 |
*price indicative
- RS Stock No.:
- 303-304
- Mfr. Part No.:
- 207-5485/316-000
- Brand:
- WAGO
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
| Brand | WAGO | |
| Type | Cable Repair set | |
| Inside Diameter Primary | 6mm | |
| Inside Diameter Secondary | 24mm | |
| Material | Polyolefin | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Type Cable Repair set | ||
Inside Diameter Primary 6mm | ||
Inside Diameter Secondary 24mm | ||
Material Polyolefin | ||
Colour Black | ||
RoHS Status: Exempt
The Wago cable repair set is designed for multicore cables with diameters between 8 and 24 mm. It includes splicing connectors and medium-walled black glue. The set is for fixed installations only and is not suitable for underwater or underground use. It contains H07 V-U 4 mm² conductors (black, green/yellow, blue), shrink tube, and 10 Inline Splicing Connectors for solid and stranded conductors.
Color black
Insulation material (main housing) Polyolefin
Fire load 4.88 MJ
Weight 43.1 g
Insulation material (main housing) Polyolefin
Fire load 4.88 MJ
Weight 43.1 g
Related links
- WAGO 231 Series Pluggable Connector Female Cable Mount, 16A
- SMC TPH Polyolefin 4mm ID Black, 20m
- OPTIBELT Timing Belt 207mm Length, 6mm Width
- SMC TPH Polyolefin 4mm ID White, 20m
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 16mm
- TE Connectivity Cable boot Black 8.4mm