Rapid R1800 500 °C max R1800 Cordless 1.8 kW, Type G - British 3-Pin

Subtotal (1 unit)*

£83.20

(exc. VAT)

£99.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.20

*price indicative

RS Stock No.:
264-6386
Mfr. Part No.:
5001403
Brand:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Heat Gun

Power Rating

1.8kW

Corded/Cordless

Cordless

Voltage

240V

Maximum Operating Temperature

500°C

Plug Type

Type G - British 3-Pin

Maximum Air Flow

450L/min

Model Number

R1800

Minimum Operating Temperature

300°C

Standards/Approvals

CE marked

Overall Width

340mm

Weight

710g

Overall Height

300mm

Series

R1800

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Hot Air Gun starter kit get all quick jobs done with its 1800 W performance. It has 2 steps position switch, protection handle and thermal fuse included. It is equipped with a protection handle, the work will be carried out safely. Its innovative design aligned with contained weight make it indispensable for the occasional DIY user.

Handle protection

Ergonomic design

Stable desk bench position

2 temperature settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy