Makita 500 °C max HG5030K Corded 1600 W
- RS Stock No.:
- 256-5947
- Mfr. Part No.:
- HG5030K/2
- Brand:
- Makita
Subtotal (1 unit)*
£92.66
(exc. VAT)
£111.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.66 |
*price indicative
- RS Stock No.:
- 256-5947
- Mfr. Part No.:
- HG5030K/2
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Heat Gun | |
| Power Rating | 1600W | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 500°C | |
| Maximum Air Flow | 500L/min | |
| Weight | 560g | |
| Series | HG5030K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Heat Gun | ||
Power Rating 1600W | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 500°C | ||
Maximum Air Flow 500L/min | ||
Weight 560g | ||
Series HG5030K | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Heat Gun, 1600W Wattage, 500°C Maximum Operating Temperature - HG5030K/2
This heat gun is a versatile tool designed for a range of industrial and home improvement tasks. With a powerful 1600W motor, it delivers a maximum airflow of 500L/min, making it suitable for various applications. The tool reaches a maximum operating temperature of 500°C, ensuring effective heat application for different materials. Weighing only 0.56kg, it is comfortable to handle during prolonged use without compromising on performance.
Features & Benefits
• Delivers high airflow for faster heating and shrinking
• Generates maximum temperature of 500°C for versatile tasks
• Lightweight build enhances user comfort during operation
• Corded design provides consistent power without interruptions
• Equipped for a variety of applications with precise heating capability
Applications
• Used for removing paint and varnish effectively
• Ideal for loosening rusted bolts and fittings
• Utilised for shaping and bending plastics in manufacturing
• Suitable for shrink-wrapping packaging in industrial setups
• Employed in soldering components in electronics repairs
How does this tool maintain consistent performance during extended tasks?
The corded design allows for uninterrupted power supply, ensuring it maintains high performance levels without the risk of battery depletion. This reliability is crucial for users needing continuous operation in industrial applications.
What specific advantages does the high airflow provide in practical use?
A maximum airflow of 500L/min significantly decreases heating times, allowing for quicker results and more efficient work processes, especially in demanding scenarios such as paint removal or heat-shrinking.
Can it be used safely on sensitive materials?
Yes, the precise temperature control allows the operator to adjust settings accordingly, making it safe for use on heat-sensitive materials while minimising the risk of damage.
Related links
- Steinel HL1620S 500 °C max 008390 Corded 1.6 kW, Type C
- RS PRO EOT0202 500 °C max Corded 1.6 kW, Type C - EU
- Steinel HL STICK 500 °C max Corded 350 W
- Bosch EasyHeat 500 06032A6070 500 °C max Corded, Type G - British 3-Pin
- Steinel HM 1620 S 500 °C max Corded, 2-Pin (EU)
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, 2-Pin (EU)
- Steinel HM Stick 500 °C max Corded 350 W, 2-Pin (EU)
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, Type G - British 3-Pin


