3M Black Communication Accessory Cable
- RS Stock No.:
- 278-7427
- Mfr. Part No.:
- 7100088372
- Brand:
- 3M
Subtotal (1 unit)*
£42.06
(exc. VAT)
£50.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.06 |
*price indicative
- RS Stock No.:
- 278-7427
- Mfr. Part No.:
- 7100088372
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Communication Accessory | |
| Sub Type | Cable | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Communication Accessory | ||
Sub Type Cable | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Communication Accessory, Cable, Black - 7100088372
This communication accessory is a high-quality cable designed to facilitate reliable audio connections. With its sleek black finish, this durable communication cable is ideal for professional settings, ensuring superb performance for various audio applications. Tailored for users in automation, electronics, and mechanical industries, this product meets essential requirements for effective communication.
Features & Benefits
• Constructed from durable materials to withstand regular use
• Designed for high-quality audio transmission without interference
• Black colour allows for easy integration into various environments
• Offers improved performance in communication systems
• Simplifies installation with straightforward connectivity options
Applications
• Used for connecting audio devices in professional environments
• Suitable for enhancing communication in automation systems
• Ideal for use in electronics for streamlined audio setups
• Effective in mechanical requiring clear audio signals
How does this cable enhance audio communication in various systems?
The design of this cable ensures minimal signal loss, leading to clearer audio quality in communication systems, which is essential for effective interaction in professional settings.
What connectivity options does this cable provide?
This communication accessory is compatible with various standard audio connectors, making it easy to integrate into existing audio setups without the need for additional adaptors.
What makes this cable suitable for demanding environments?
Its robust construction from high-quality materials ensures it can endure the rigours of frequent use, making it ideal for professionals working in dynamic settings like workshops or assembly lines.
Related links
- 3M Black Communication Accessory Cable
- 3M Black Communication Accessory Battery Charger
- 3M Black Communication Accessory Battery Charger for use with Industrial, Construction and Ground Handling Applications
- 3M Black Communication Accessory Clip for use with PIC-100 Communication Headset
- 3M Black Communication Accessory Charger for use with PIC-100 Communication Headset
- 3M Black Communication Accessory for use with Microphones
- 3M Communication Accessory Cable
- 3M Communication Accessory