Plantronics HW720 Black

Subtotal (1 unit)*

£209.54

(exc. VAT)

£251.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.54

*price indicative

RS Stock No.:
896-2912
Mfr. Part No.:
PLA78714102
Brand:
Plantronics
Find similar products by selecting one or more attributes.
Select all

Brand

Plantronics

Product Type

On Ear Headset

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
MX

Plantronics EncorePro HW710/HW720 Headsets


The EncorePro HW710/HW720 headsets are ideal for telephone intensive users in roles that warrant premium comfort, contact centres and helpdesks. The headsets offer ultimate comfort, featuring seven axes of adjustability plus an exclusive extendible mic boom. The headsets come in two wearing styles HW710 over the head, monaural and HW720 and over the head, binaural.

Connects to PC or deskphone with Plantronics audio processors

Strong and lightweight design

Plush leatherette ear cushions

Visual feedback on microphone positioning

Enhanced noise cancelling and wideband audio

Quick disconnect features

Plantronics Headsets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy